-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1330
|
Newark | 1.00Uf 50.0V Rohs Compliant: No |Kemet C430C105M5R5HA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 / $0.8200 | Buy Now |
DISTI #
399-C430C105M5R5HA-ND
|
DigiKey | CAP CER AXL Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8157 | Buy Now |
DISTI #
C430C105M5R5HA
|
Avnet Americas | Capacitor Multi-layer Ceramic 1uF 20% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C430C105M5R5HA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4694 | Buy Now |
DISTI #
80-C430C105M5R5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 20% RoHS: Not Compliant | 0 |
|
$0.6060 / $1.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C430C105M5R5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C430C105M5R5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C430C105M5R5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C430C105M5R5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C430C105M5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C430C105M5R5HA vs C430C105M5R5TA |
C430C105M5R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C430C105M5R5HA vs C430C105M5R5TA7200 |
C430C105M5R5TA7293 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF | KEMET Corporation | C430C105M5R5HA vs C430C105M5R5TA7293 |
C430C105M5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C105M5R5HA vs C430C105M5R5TA9170 |
C430C105M5R5HA7200 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | C430C105M5R5HA vs C430C105M5R5HA7200 |