There are no models available for this part yet.
Overview of C430C472JAG5TA7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C430C472JAG5TA7200 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C430C472JAG5TA7200-ND
|
DigiKey | CAP CER 4700PF 250V C0G AXIAL Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1033 | Buy Now | |
DISTI #
80-C430C472JAG5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 4700pF C0G 5% | 0 |
|
$0.0850 / $0.1820 | Order Now |
CAD Models for C430C472JAG5TA7200 by KEMET Corporation
Part Data Attributes for C430C472JAG5TA7200 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.81 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
6.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for C430C472JAG5TA7200
This table gives cross-reference parts and alternative options found for C430C472JAG5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C430C472JAG5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C430C472JAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C430C472JAG5TA7200 vs C430C472JAG5TA |
C430C472JAG5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C472JAG5TA7200 vs C430C472JAG5HA7293 |
C430C472JAG5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C472JAG5TA7200 vs C430C472JAG5HA7200 |
C430C472JAG5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C472JAG5TA7200 vs C430C472JAG5TA7293 |
C430C472JAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C472JAG5TA7200 vs C430C472JAG5HA |