Part Details for C440C474K5R5CA7200 by KEMET Corporation
Overview of C440C474K5R5CA7200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C440C474K5R5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1953 |
|
$0.9900 / $2.6400 | Buy Now | |
|
Quest Components | 1200 |
|
$0.8250 / $2.2000 | Buy Now |
Part Details for C440C474K5R5CA7200
C440C474K5R5CA7200 CAD Models
C440C474K5R5CA7200 Part Data Attributes
|
C440C474K5R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C440C474K5R5CA7200
KEMET Corporation
Ceramic Conformally Coated / Axial 'AxiMax'; Capacitance [nom]: 0.47uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.400" x 0.150"; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 |