Part Details for C450EZ1000-S38000-2 by Cree, Inc.
Overview of C450EZ1000-S38000-2 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for C450EZ1000-S38000-2
C450EZ1000-S38000-2 CAD Models
C450EZ1000-S38000-2 Part Data Attributes
|
C450EZ1000-S38000-2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C450EZ1000-S38000-2
Cree, Inc.
Single Color LED, White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | YES |