Part Details for C4520C0G3F100F by TDK Corporation
Overview of C4520C0G3F100F by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520C0G3F100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Multilayer Ceramic Capacitor - 10 pF - 3 kV - 1808 [4520 Metric] - ± 1pF - C0G / NP0 - C Series TDK. RoHS: Compliant |
7549 In Stock |
|
$0.2300 / $1.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 955 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C4520C0G3F100F
C4520C0G3F100F CAD Models
C4520C0G3F100F Part Data Attributes
|
C4520C0G3F100F
TDK Corporation
Buy Now
|
Compare Parts:
C4520C0G3F100F
TDK Corporation
CAP CER 10PF 3000V C0G+-1PF 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |