Part Details for C4520C0G3F101KT by TDK Corporation
Overview of C4520C0G3F101KT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520C0G3F101KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4520C0G3F101KT
|
Avnet Abacus | TDKC4520C0G3F101KT - Tape and Reel (Alt: C4520C0G3F101KT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4520C0G3F101KT
C4520C0G3F101KT CAD Models
C4520C0G3F101KT Part Data Attributes
|
C4520C0G3F101KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F101KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C4520C0G3F101KT
This table gives cross-reference parts and alternative options found for C4520C0G3F101KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520C0G3F101KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CG101K302NB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F101KT vs 1808CG101K302NB |
1808HA101KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F101KT vs 1808HA101KAX1A |
1808CG101K302SB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F101KT vs 1808CG101K302SB |
1808CG101K302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F101KT vs 1808CG101K302CB |
1808HA101KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F101KT vs 1808HA101KAZ1A |
302R29N101KV4R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520C0G3F101KT vs 302R29N101KV4R |
1808HA101KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F101KT vs 1808HA101KAZ3A |
1808HA101KAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F101KT vs 1808HA101KAZ9A |
LD08HA101KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F101KT vs LD08HA101KAB1A |
LD08HA101KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F101KT vs LD08HA101KAB3A |