Part Details for C4520C0G3F120K by TDK Corporation
Overview of C4520C0G3F120K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520C0G3F120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3040 / $0.7600 | Buy Now |
Part Details for C4520C0G3F120K
C4520C0G3F120K CAD Models
C4520C0G3F120K Part Data Attributes
|
C4520C0G3F120K
TDK Corporation
Buy Now
|
Compare Parts:
C4520C0G3F120K
TDK Corporation
CAP CER 12PF 3000V C0G 10% 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |