-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2364-1-ND
|
DigiKey | CAP CER 12PF 3KV C0G 1808 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3176 In Stock |
|
$0.2437 / $0.7600 | Buy Now |
DISTI #
C4520C0G3F120K085K
|
Avnet Americas | Cap Ceramic 12pF 3000V C0G 10% SMD 1808 125°C T/R - Tape and Reel (Alt: C4520C0G3F120K085K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2555 / $0.2807 | Buy Now |
DISTI #
810-C4520C0G3F120K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1808,C0G,3000V,12pF,0.85mm RoHS: Compliant | 600 |
|
$0.2220 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
C4520C0G3F120K085K
|
Avnet Americas | Cap Ceramic 12pF 3000V C0G 10% SMD 1808 125°C T/R - Tape and Reel (Alt: C4520C0G3F120K085K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2555 / $0.2807 | Buy Now |
DISTI #
C4520C0G3F120K085K
|
Avnet Americas | Cap Ceramic 12pF 3000V C0G 10% SMD 1808 125°C T/R - Tape and Reel (Alt: C4520C0G3F120K085K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2555 / $0.2807 | Buy Now |
DISTI #
2211211RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.2356 / $0.5277 | Buy Now |
DISTI #
2211211
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2444 / $0.8953 | Buy Now |
DISTI #
2211211
|
Farnell | CAP, 12PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1923 / $0.2935 | Buy Now |
DISTI #
2211211RL
|
Farnell | CAP, 12PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1923 / $0.2935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520C0G3F120K085KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F120K085KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C4520C0G3F120K085KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520C0G3F120K085KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4520C0G3F120KT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | TDK Corporation | C4520C0G3F120K085KA vs C4520C0G3F120KT |