-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0164
|
Newark | Multilayer Ceramic Capacitor, C Series, 22 Pf, - 10%, C0G/Np0, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Tdk C4520C0G3F220K110KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1918 |
|
$0.3170 / $0.6660 | Buy Now |
DISTI #
445-2367-1-ND
|
DigiKey | CAP CER 22PF 3KV C0G 1808 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2012 In Stock |
|
$0.1839 / $0.6800 | Buy Now |
DISTI #
C4520C0G3F220K110K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F220K110K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
810-C4520C0G3F220K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 22pF C0G 10% T: 1.1mm RoHS: Compliant | 3642 |
|
$0.1830 / $0.6600 | Buy Now |
|
Future Electronics | C Series 1808 22 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1850 / $0.2000 | Buy Now |
DISTI #
C4520C0G3F220K110K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F220K110K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
C4520C0G3F220KKA
|
TME | Capacitor: ceramic, MLCC, 22pF, 3kV, C0G (NP0), ±10%, SMD, 1808 Min Qty: 1000 | 0 |
|
$0.2000 | RFQ |
DISTI #
C4520C0G3F220K110K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F220K110K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
C4520C0G3F220K110KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 3000 V, � 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F220K110KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2211214
|
element14 Asia-Pacific | CAP, 22PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1918 |
|
$0.1776 / $0.6326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520C0G3F220K110KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F220K110KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C4520C0G3F220K110KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520C0G3F220K110KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4520C0G3F220KB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | TDK Corporation | C4520C0G3F220K110KA vs C4520C0G3F220KB |