-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4556
|
Newark | Capacitor Ceramic 27Pf 3000V, C0G, 10%, 1808, Capacitance:27Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Width:2Mmrohs Compliant: Yes |Tdk C4520C0G3F270K160KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2368-1-ND
|
DigiKey | CAP CER 27PF 3KV C0G 1808 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35 In Stock |
|
$0.3078 / $0.8300 | Buy Now |
DISTI #
C4520C0G3F270K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F270K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3123 / $0.3432 | Buy Now |
DISTI #
810-C4520C0G3F270K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1808,C0G,3000V,27pF,1.6mm RoHS: Compliant | 73 |
|
$0.2790 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
DISTI #
C4520C0G3F270K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F270K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3123 / $0.3432 | Buy Now |
DISTI #
C4520C0G3F270K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F270K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3123 / $0.3432 | Buy Now |
DISTI #
C4520C0G3F270K160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 3000 V, � 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F270K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2211215RL
|
Farnell | CAP, 27PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1561 / $0.6893 | Buy Now |
DISTI #
2211215
|
Farnell | CAP, 27PF, 3 KV, 10%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1561 / $0.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520C0G3F270K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F270K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |