-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2369-1-ND
|
DigiKey | CAP CER 33PF 3KV C0G 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7956 In Stock |
|
$0.1839 / $0.6800 | Buy Now |
DISTI #
C4520C0G3F330K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F330K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
810-C4520C0G3F330K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 33pF C0G 10% T: 1.6mm RoHS: Compliant | 1440 |
|
$0.1820 / $0.6800 | Buy Now |
|
Future Electronics | C Series 1808 33 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1850 / $0.2000 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Quest Components | 688 |
|
$0.2896 / $0.7240 | Buy Now | |
DISTI #
C4520C0G3F330K160KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 33pF C0G 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1820 | Buy Now |
DISTI #
C4520C0G3F330K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F330K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
C4520C0G3F330KKA
|
TME | Capacitor: ceramic, MLCC, 33pF, 3kV, C0G (NP0), ±10%, SMD, 1808 Min Qty: 1000 | 0 |
|
$0.2000 | RFQ |
DISTI #
C4520C0G3F330K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C4520C0G3F330K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520C0G3F330K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F330K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |