-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5109
|
Newark | Cap, 470Pf, 1Kv, Mlcc, 1808 Rohs Compliant: Yes |Tdk C4520X7R3A471K130KA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1660 / $0.1960 | Buy Now |
DISTI #
87R4564
|
Newark | Ceramic Capacitor 470Pf 1000V, X7R, 10%, 1808, Full Reel, Capacitance:470Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C4520X7R3A471K130KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2180 | Buy Now |
DISTI #
71AK7640
|
Newark | Cap, 470Pf, 1V, Mlcc, 1808 Rohs Compliant: Yes |Tdk C4520X7R3A471K130KA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2380 / $0.6860 | Buy Now |
DISTI #
445-2383-1-ND
|
DigiKey | CAP CER 470PF 1KV X7R 1808 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1580 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
C4520X7R3A471K130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3A471K130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
810-C4520X7R3A471K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 470pF X7R 10% T: 1.3mm RoHS: Compliant | 2308 |
|
$0.1600 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
C4520X7R3A471K130KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 470pF X7R 10% T: 1.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1690 / $0.2100 | Buy Now |
DISTI #
C4520X7R3A471K130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3A471K130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
C4520X7R3A471KKA
|
TME | Capacitor: ceramic, MLCC, 470pF, 1kV, X7R, ±10%, SMD, 1808 Min Qty: 1000 | 0 |
|
$0.1730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520X7R3A471K130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3A471K130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C4520X7R3A471K130KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520X7R3A471K130KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B471K102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C4520X7R3A471K130KA vs 1808B471K102CG |
C4520X7R3A471KB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | TDK Corporation | C4520X7R3A471K130KA vs C4520X7R3A471KB |