Part Details for C4520X7R3D102K by TDK Corporation
Overview of C4520X7R3D102K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520X7R3D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51000 |
|
RFQ | ||
DISTI #
C4520X7R3D102K130KA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 2KV 1000pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1650 In Stock |
|
$0.3580 | Buy Now |
DISTI #
SMC-C4520X7R3D102K
|
Sensible Micro Corporation | Cap Cer 1000Pf 2Kv 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+/1226 Container: Tape & Reel | 1044 |
|
$0.2398 / $0.2580 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 897 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C4520X7R3D102K
C4520X7R3D102K CAD Models
C4520X7R3D102K Part Data Attributes
|
C4520X7R3D102K
TDK Corporation
Buy Now
|
Compare Parts:
C4520X7R3D102K
TDK Corporation
CAP CER 1000PF 2000V X7R 10%1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |