Part Details for C4520X7R3D102KT020U by TDK Corporation
Overview of C4520X7R3D102KT020U by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520X7R3D102KT020U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 897 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C4520X7R3D102KT020U
C4520X7R3D102KT020U CAD Models
C4520X7R3D102KT020U Part Data Attributes
|
C4520X7R3D102KT020U
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3D102KT020U
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C4520X7R3D102KT020U
This table gives cross-reference parts and alternative options found for C4520X7R3D102KT020U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520X7R3D102KT020U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R29W102KF6R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520X7R3D102KT020U vs 202R29W102KF6R |
202R29W102KF6U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520X7R3D102KT020U vs 202R29W102KF6U |
CF42X7R102K2000AH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C4520X7R3D102KT020U vs CF42X7R102K2000AH |
202R29W102KF4R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520X7R3D102KT020U vs 202R29W102KF4R |
18082R102KFBB00 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | C4520X7R3D102KT020U vs 18082R102KFBB00 |
202R29W102KT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | C4520X7R3D102KT020U vs 202R29W102KT6 |
VJ1808Y102KNFAB | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C4520X7R3D102KT020U vs VJ1808Y102KNFAB |