-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4946
|
Newark | Mlcc,1808,x7R,2000V,1Nf,1.3Mm/Tape And Reel |Tdk C4520X7R3D102M130KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14958-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
806 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
C4520X7R3D102M130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102M130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
810-C4520X7R3D102M1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3D102K RoHS: Compliant | 361 |
|
$0.1600 / $0.6400 | Buy Now |
|
Future Electronics | C Series 1808 1 nF 2 kV ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
C4520X7R3D102M130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102M130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
C4520X7R3D102M130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102M130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
C4520X7R3D102M130KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102M130KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520X7R3D102M130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3D102M130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C4520X7R3D102M130KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520X7R3D102M130KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1808X7R102M202NB | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | C4520X7R3D102M130KA vs HVC1808X7R102M202NB |
C1808X102M202T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Holy Stone Enterprise Co Ltd | C4520X7R3D102M130KA vs C1808X102M202T |