Capacitors
C4532C0G1H473J160KA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C4532C0G1H473J160KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C4532C0G1H473J160KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87R4570
Newark Capacitor Ceramic 0.047Uf 50V, C0G, 5%, 1812, Capacitance:47000Pf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C4532C0G1H473J160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-2710-1-ND
DigiKey CAP CER 0.047UF 50V C0G 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 721
In Stock
  • 1 $1.0600
  • 10 $0.7930
  • 50 $0.7230
  • 100 $0.5924
  • 500 $0.4728
  • 1,000 $0.4172
  • 2,000 $0.3893
  • 5,000 $0.3754
  • 10,000 $0.3615
  • 25,000 $0.3476
$0.3476 / $1.0600 Buy Now
DISTI # 810-C4532C0G1H473J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532NP01H473J1A RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $0.3600
$0.3600 Buy Now
DISTI # 59693863
Verical Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2141 Americas - 435
  • 289 $0.2621
$0.2621 Buy Now
DISTI # C4532C0G1H473J160KA
Avnet Abacus Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 5%, C0G (NP0), 1812 [4532 Metric] (Alt: C4532C0G1H473J160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000728805
Chip1Stop Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1812 125℃ T/R pbFree: Yes 435
  • 289 $0.3690
$0.3690 Buy Now

CAD Models for C4532C0G1H473J160KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4532C0G1H473J160KA by TDK Corporation

C4532C0G1H473J160KA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C4532C0G1H473J160KA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C4532C0G1H473J160KA

This table gives cross-reference parts and alternative options found for C4532C0G1H473J160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G1H473J160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4532C0G1H473JT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT TDK Corporation C4532C0G1H473J160KA vs C4532C0G1H473JT

Related Parts for C4532C0G1H473J160KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4532C0G1H473J160KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4532C0G1H473J160KA by TDK Corporation

Select Manufacturer
Which Manufacturer of C4532C0G1H473J160KA would you like to use for your alert(s)?
  • Please alert me when C4532C0G1H473J160KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4532C0G1H473J160KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4532C0G1H473J160KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4532C0G1H473J160KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4532C0G1H473J160KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4532C0G1H473J160KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: