Capacitors
C4532C0G2J473K320KA
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C4532C0G2J473K320KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4532C0G2J473K320KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-14980-1-ND
DigiKey CAP CER 0.047UF 630V C0G 1812 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5500
In Stock
  • 1 $2.1000
  • 10 $1.6150
  • 50 $1.4832
  • 100 $1.2298
  • 500 $0.9888
  • 1,000 $0.8652
  • 2,500 $0.8343
  • 5,000 $0.8034
  • 12,500 $0.7725
$0.7725 / $2.1000 Buy Now
DISTI # C4532C0G2J473K320K
Avnet Americas Cap Ceramic 0.047uF 630V C0G 10% SMD 1812 125°C Blister Plastic T/R - Tape and Reel (Alt: C4532C0G2J473K320K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 500 $0.9960
  • 1,000 $0.9720
  • 2,000 $0.9480
  • 3,000 $0.9240
  • 4,000 $0.9000
  • 5,000 $0.8760
  • 50,000 $0.8520
$0.8520 / $0.9960 Buy Now
DISTI # 810-C4532C0G2J473KKA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532C0G2J103J RoHS: Compliant 322
  • 1 $2.0800
  • 10 $1.6000
  • 50 $1.4700
  • 100 $1.2200
  • 500 $0.9690
  • 1,000 $0.8480
  • 2,000 $0.8180
  • 5,000 $0.7870
  • 10,000 $0.7570
$0.7570 / $2.0800 Buy Now
Future Electronics Cap Ceramic 0.047uF 630V C0G 10% SMD 1812 125C Blister Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel 1000
Reel
  • 500 $0.8700
  • 1,000 $0.8500
  • 1,500 $0.8350
  • 2,000 $0.8300
  • 2,500 $0.8000
$0.8000 / $0.8700 Buy Now
DISTI # C4532C0G2J473K320KA
Avnet Abacus Cap Ceramic 0.047uF 630V C0G 10% SMD 1812 125�C Blister Plastic T/R - Tape and Reel (Alt: C4532C0G2J473K320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $1.1400
  • 1,000 $1.0700
$1.0700 / $1.1400 Buy Now

CAD Models for C4532C0G2J473K320KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4532C0G2J473K320KA by TDK Corporation

C4532C0G2J473K320KA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C4532C0G2J473K320KA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Related Parts for C4532C0G2J473K320KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4532C0G2J473K320KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4532C0G2J473K320KA by TDK Corporation

Select Manufacturer
Which Manufacturer of C4532C0G2J473K320KA would you like to use for your alert(s)?
  • Please alert me when C4532C0G2J473K320KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4532C0G2J473K320KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4532C0G2J473K320KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4532C0G2J473K320KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4532C0G2J473K320KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4532C0G2J473K320KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: