-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, JB, 10% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5027
|
Newark | Mlcc,1812,jb,250V,0.47Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532JB2E474K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11967-1-ND
|
DigiKey | CAP CER 0.47UF 250V JB 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$0.2740 / $0.6700 | Buy Now |
DISTI #
C4532JB2E474K230KA
|
Avnet Americas | Cap Ceramic 0.47uF 250V JB 10% SMD 1812 85°C Blister Plastic T/R - Tape and Reel (Alt: C4532JB2E474K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2100 / $0.2436 | Buy Now |
DISTI #
810-C4532JB2E474K23A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R2E474K RoHS: Compliant | 135 |
|
$0.2110 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1867 | Buy Now |
DISTI #
C4532JB2E474K230KA
|
Avnet Americas | Cap Ceramic 0.47uF 250V JB 10% SMD 1812 85°C Blister Plastic T/R - Tape and Reel (Alt: C4532JB2E474K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2100 / $0.2436 | Buy Now |
DISTI #
C4532JB2E474K230KA
|
Avnet Americas | Cap Ceramic 0.47uF 250V JB 10% SMD 1812 85°C Blister Plastic T/R - Tape and Reel (Alt: C4532JB2E474K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2100 / $0.2436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532JB2E474K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532JB2E474K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, JB, 10% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532JB2E474K230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532JB2E474K230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532JB2E474KB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, JB, 10% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C4532JB2E474K230KA vs C4532JB2E474KB |