-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172557-1-ND
|
DigiKey | CAP CER 0.068UF 250V NP0 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9105 / $2.3800 | Buy Now |
DISTI #
C4532NP02E683J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02E683J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0200 / $1.1832 | Buy Now |
DISTI #
810-C4532NP02E683J2N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.068uF NP0 5% T: 2.3mm RoHS: Compliant | 1 |
|
$0.9010 / $2.3400 | Buy Now |
|
Future Electronics | C Series 1812 68 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9100 / $0.9850 | Buy Now |
DISTI #
C4532NP02E683J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02E683J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0200 / $1.1832 | Buy Now |
DISTI #
C4532NP02E683JKN
|
TME | Capacitor: ceramic, MLCC, 68nF, 250V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.9800 | RFQ |
DISTI #
C4532NP02E683J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02E683J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0200 / $1.1832 | Buy Now |
DISTI #
C4532NP02E683J230KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 250 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02E683J230KN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532NP02E683J230KN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532NP02E683J230KN
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |