-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.047UF 630V NP0 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9484
|
Newark | Cap, 0.047Uf, 630Kv, Mlcc, 1812 Rohs Compliant: Yes |Tdk C4532NP02J473J320KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 957 |
|
$1.1900 / $2.0000 | Buy Now |
DISTI #
74X8079
|
Newark | Mlcc,1812,np0,630V,47Nf,3.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532NP02J473J320KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172553-1-ND
|
DigiKey | CAP CER 0.047UF 630V NP0 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1046 In Stock |
|
$0.8436 / $2.2100 | Buy Now |
DISTI #
C4532NP02J473J320K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02J473J320K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8946 / $1.0458 | Buy Now |
DISTI #
810-C4532NP02J473J3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.047uF NP0 5% T: 3.2mm RoHS: Compliant | 526 |
|
$0.8270 / $2.1900 | Buy Now |
|
Future Electronics | C Series 1812 47 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
35177212
|
Verical | Cap Ceramic 0.047uF 630V C0G 5% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1939 | Americas - 325 |
|
$0.6115 / $0.6219 | Buy Now |
DISTI #
C4532NP02J473JKA
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.9800 | RFQ |
DISTI #
C4532NP02J473J320KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532NP02J473J320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001216343
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 325 |
|
$0.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532NP02J473J320KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532NP02J473J320KA
TDK Corporation
CAP CER 0.047UF 630V NP0 1812
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532NP02J473J320KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532NP02J473J320KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA8R4NP02J473J320KA | CAP CER 0.047UF 630V NP0 1812 | TDK Corporation | C4532NP02J473J320KA vs CGA8R4NP02J473J320KA |