Part Details for C4532X5R0J476M by TDK Corporation
Overview of C4532X5R0J476M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X5R0J476M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | 344 |
|
$1.0745 / $2.3232 | Buy Now | |
|
Quest Components | 398 |
|
$1.5015 / $3.6400 | Buy Now | |
DISTI #
C4532X5R0J476M250KA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 590 In Stock |
|
$0.7260 | Buy Now |