-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4597
|
Newark | Capacitor Ceramic, 22Uf, 4V, X5R, 20%, 1812, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X5R1C226M230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
91R0112
|
Newark | Ceramic Capacitor, 22Uf, 16V, X5R, 20%, 1812, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X5R1C226M230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-3928-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9775 In Stock |
|
$0.2837 / $0.9500 | Buy Now |
DISTI #
C4532X5R1C226M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X5R1C226M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 16000 |
|
$0.2560 | Buy Now |
DISTI #
C4532X5R1C226M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X5R1C226M230K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3067 / $0.3586 | Buy Now |
DISTI #
C4532X5R1C226M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X5R1C226M230K) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C4532X5R1C226M10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 16VDC 22uF X5R 2.3mm RoHS: Compliant | 860 |
|
$0.2830 / $0.9300 | Buy Now |
DISTI #
V72:2272_06583424
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 20% Pad SMD 1812 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2318 Container: Cut Strips | Americas - 205 |
|
$0.2769 / $0.4933 | Buy Now |
|
Future Electronics | C Series 1812 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
67585623
|
Verical | Cap Ceramic 22uF 16V X5R 20% Pad SMD 1812 85°C T/R Min Qty: 22 Package Multiple: 1 Date Code: 2318 | Americas - 205 |
|
$0.2769 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X5R1C226M230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X5R1C226M230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |