Part Details for C4532X7R1E106KT by TDK Corporation
Overview of C4532X7R1E106KT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7R1E106KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X7R Temp Coef. | 1200 |
|
$0.3120 / $1.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X7R Temp Coef. | 2288 |
|
$1.2720 / $3.3920 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X7R Temp Coef. | 11013 |
|
$0.6120 / $2.0400 | Buy Now |
DISTI #
C4532X7R1E106KT000N
|
Avnet Abacus | Cap Cer SMD 1812 10F 10% 25V X7R T&R - Tape and Reel (Alt: C4532X7R1E106KT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4532X7R1E106KT
C4532X7R1E106KT CAD Models
C4532X7R1E106KT Part Data Attributes
|
C4532X7R1E106KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R1E106KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532X7R1E106KT
This table gives cross-reference parts and alternative options found for C4532X7R1E106KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R1E106KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B106K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250S |
1812B106K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250N |
1812B106K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250C |
1812B106K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250ST |
1812B106K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250CT |
1812B106K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | C4532X7R1E106KT vs 1812B106K250NT |