-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9480
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1812, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X7R2A225K230KA Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 21500 |
|
$0.2780 / $0.3300 | Buy Now |
DISTI #
78Y8005
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1812, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Tdk C4532X7R2A225K230KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9465 |
|
$0.3120 / $0.3410 | Buy Now |
DISTI #
04X3308
|
Newark | Ceramic Capacitor, 2.2Uf, 100V, X7R, 1812, Capacitance:2.2�F, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:� 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X7R2A225K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
79AH1140
|
Newark | Mlcc,1812,x7R,100V,2.2?f,2.3Mm Rohs Compliant: Yes |Tdk C4532X7R2A225K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 | Buy Now |
DISTI #
445-4510-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39216 In Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
C4532X7R2A225K230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R2A225K230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
78Y8005
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 78Y8005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2465 Partner Stock |
|
$0.4340 / $0.7550 | Buy Now |
DISTI #
68AH9480
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 68AH9480) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 3 Days Container: Reel | 1500 Partner Stock |
|
$0.3560 | Buy Now |
DISTI #
C4532X7R2A225K230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R2A225K230K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2840 / $0.3320 | Buy Now |
DISTI #
C4532X7R2A225K230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R2A225K230K) RoHS: Compliant Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X7R2A225K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R2A225K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532X7R2A225K230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R2A225K230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R2A225KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C4532X7R2A225K230KA vs C4532X7R2A225KB |