Part Details for C4532X7S3D222K160KA by TDK Corporation
Overview of C4532X7S3D222K160KA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for C4532X7S3D222K160KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7829
|
Newark | Mlcc,1812,x7S,2000V,2.2Nf,1.60Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X7S3D222K160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7872-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7S 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1474 In Stock |
|
$0.4751 / $1.6900 | Buy Now |
DISTI #
C4532X7S3D222K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, ? 10%, X7S, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7S3D222K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4970 / $0.5810 | Buy Now |
DISTI #
810-C4532X7S3D222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 2200pF 2000volt X7S 10% RoHS: Compliant | 715 |
|
$0.4750 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
C4532X7S3D222K160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, � 10%, X7S, 1812 [4532 Metric] (Alt: C4532X7S3D222K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C4532X7S3D222K160KA
C4532X7S3D222K160KA CAD Models
C4532X7S3D222K160KA Part Data Attributes
|
C4532X7S3D222K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7S3D222K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |