-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.68uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5065
|
Newark | Mlcc,1812,x7T,250V,0.68µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X7T2E684M160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13455-1-ND
|
DigiKey | CAP CER 0.68UF 250V X7T 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3848 In Stock |
|
$0.3347 / $1.0200 | Buy Now |
DISTI #
C4532X7T2E684M160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 250 V, ? 20%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7T2E684M160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3692 / $0.4316 | Buy Now |
DISTI #
810-C4532X7T2E684M6K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.68uF X7T 20% T: 1.6mm RoHS: Compliant | 825 |
|
$0.3480 / $1.0100 | Buy Now |
|
Future Electronics | C Series 1812 0.68 uF 250 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
DISTI #
58871643
|
Verical | Cap Ceramic 0.68uF 250V X7T 20% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2135 | Americas - 114 |
|
$0.3334 | Buy Now |
DISTI #
C4532X7T2E684M160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 250 V, � 20%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7T2E684M160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001621448
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 114 |
|
$0.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X7T2E684M160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7T2E684M160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.68uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532X7T2E684M160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7T2E684M160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA8L3X7T2E684M160KA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.68uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C4532X7T2E684M160KA vs CGA8L3X7T2E684M160KA |