There are no models available for this part yet.
Overview of C4540C333KDGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for C4540C333KDGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C4540C333KDGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 1000 V, � 10%, C0G (NP0), 4540 [1110 Metric] - Tape and Reel (Alt: C4540C333KDGACAUTO) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C4540C333KDGACAUTO by KEMET Corporation
Part Data Attributes for C4540C333KDGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 4540
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
11.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
4540
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
10.2 mm
|
Alternate Parts for C4540C333KDGACAUTO
This table gives cross-reference parts and alternative options found for C4540C333KDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4540C333KDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4540C333KDGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540C333KDGACAUTO vs C4540C333KDGALTU |
C4540C333KDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540C333KDGACAUTO vs C4540C333KDGACAUTO7210 |
C4540C333KDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540C333KDGACAUTO vs C4540C333KDGAL7210 |
C4540C333KDGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4540C333KDGACAUTO vs C4540C333KDGACTU |