Part Details for C48CB103 by Red Lion Controls
Overview of C48CB103 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C48CB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2817
|
Newark | Counter, 1/16 Din, 12-Digit, 250Vac, No. Of Digits/Alpha:12, Digit Height:7.6Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Red Lion Controls C48CB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$327.0000 | Buy Now |
DISTI #
RLC435-ND
|
DigiKey | COUNTER LCD 6 CHAR 85-250V PANEL Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$327.0010 / $331.9200 | Buy Now |
DISTI #
70031178
|
RS | Panel Meter, Counter, 1/16 DIN, Dual Line, 6-digit, LCD, 3 Preset, 2 relay, NPN | Red Lion Controls C48CB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 19 |
|
$304.7000 / $338.5600 | Buy Now |
|
Neutron USA | Red Lion C48CB103 Counter,6 digits,3 Preset,Backlit LCD | 41 |
|
$582.4400 | Buy Now |
Part Details for C48CB103
C48CB103 CAD Models
C48CB103 Part Data Attributes
|
C48CB103
Red Lion Controls
Buy Now
|
Compare Parts:
C48CB103
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |