Part Details for C4SMA-BGY-CR44Q4S2 by Cree, Inc.
Overview of C4SMA-BGY-CR44Q4S2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMA-BGY-CR44Q4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1497
|
Newark | Any 4 Consecutive Sub-Bins From R4(715Mcd) - T1 (1205Mcd),any 1 Hue From B4,b45,b5, Ammo Pack, Iron Lead Frame |Cree Led C4SMA-BGY-CR44Q4S2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
90-C4SMA-BGY-CR44Q4S2TB-ND
|
DigiKey | LED BLUE 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0840 / $0.0905 | Buy Now |
DISTI #
C4SMA-BGY-CR44Q4S2
|
Avnet Americas | LED Single Color Blue 1205mcd 475nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMA-BGY-CR44Q4S2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0686 / $0.0771 | Buy Now |
DISTI #
941-C4SMABGYCR44Q4S2
|
Mouser Electronics | Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 715-1205mcd RoHS: Compliant | 0 |
|
$0.0910 / $0.1300 | Order Now |
DISTI #
C4SMA-BGY-CR44Q4S2
|
TTI | Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 715-1205mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |