Part Details for C4SMB-BGY-CS3U4352 by Cree, Inc.
Overview of C4SMB-BGY-CS3U4352 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMB-BGY-CS3U4352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1507
|
Newark | Full Rank, Ammo Pack |Cree Led C4SMB-BGY-CS3U4352 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
90-C4SMB-BGY-CS3U4352TB-ND
|
DigiKey | LED BLUE 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1029 / $0.1108 | Buy Now |
DISTI #
C4SMB-BGY-CS3U4352
|
Avnet Americas | LED Single Color Blue 2130mcd 475nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMB-BGY-CS3U4352) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C4SMBBGYCS3U4352
|
Mouser Electronics | Standard LEDs - Through Hole Blue LED 470nm, 4-mmOval, 934-2130mcd RoHS: Compliant | 0 |
|
$0.1020 / $0.1400 | Order Now |
DISTI #
C4SMB-BGY-CS3U4352
|
TTI | Standard LEDs - Through Hole Blue LED 470nm, 4-mmOval, 934-2130mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1010 / $0.1090 | Buy Now |