Part Details for C4SMC-RGF-CV34QBB2 by Cree, Inc.
Overview of C4SMC-RGF-CV34QBB2 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for C4SMC-RGF-CV34QBB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMC-RGF-CV34QBB2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM V3(2564MCD) - W4 (4180MCD), AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C4SMC-RGF-CV34QBB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SMC-RGF-CV34QBB2
C4SMC-RGF-CV34QBB2 CAD Models
C4SMC-RGF-CV34QBB2 Part Data Attributes
|
C4SMC-RGF-CV34QBB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMC-RGF-CV34QBB2
Cree, Inc.
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |