Part Details for C4SME-RJS-CS14QBB2 by Cree, Inc.
Overview of C4SME-RJS-CS14QBB2 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SME-RJS-CS14QBB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SME-RJS-CS14QBB2
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROMS1 (770MCD) - T2 (1310MCD), AMMO PACK - Ammo Pack (Alt: C4SME-RJS-CS14QBB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SME-RJS-CS14QBB2
C4SME-RJS-CS14QBB2 CAD Models
C4SME-RJS-CS14QBB2 Part Data Attributes
|
C4SME-RJS-CS14QBB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SME-RJS-CS14QBB2
Cree, Inc.
Single Color LED, Red, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1040.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | AMMO PACK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |