Part Details for C4SMK-BJS-CS14Q4T1 by Cree, Inc.
Overview of C4SMK-BJS-CS14Q4T1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMK-BJS-CS14Q4T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMK-BJS-CS14Q4T1
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM S1 (770MCD) - T2 (1310MCD), ANY 1 HUE FROM B4,B5, BULK PACK - Bag (Alt: C4SMK-BJS-CS14Q4T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |
Part Details for C4SMK-BJS-CS14Q4T1
C4SMK-BJS-CS14Q4T1 CAD Models
C4SMK-BJS-CS14Q4T1 Part Data Attributes
|
C4SMK-BJS-CS14Q4T1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMK-BJS-CS14Q4T1
Cree, Inc.
Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |