Part Details for C4SMM-BJY-CN3Q2352 by Cree, Inc.
Overview of C4SMM-BJY-CN3Q2352 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C4SMM-BJY-CN3Q2352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1524
|
Newark | Full Rank, Ammo Pack |Cree Led C4SMM-BJY-CN3Q2352 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
90-C4SMM-BJY-CN3Q2352TB-ND
|
DigiKey | LED BLUE 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0750 / $0.0862 | Buy Now |
DISTI #
C4SMM-BJY-CN3Q2352
|
Avnet Americas | LED Single Color Blue 470mcd 475nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMM-BJY-CN3Q2352) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C4SMMBJYCN3Q2352
|
Mouser Electronics | Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 240-470mcd RoHS: Compliant | 6444 |
|
$0.0970 / $0.1700 | Buy Now |
DISTI #
C4SMM-BJY-CN3Q2352
|
TTI | Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 240-470mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.0790 / $0.1610 | Buy Now |
Part Details for C4SMM-BJY-CN3Q2352
C4SMM-BJY-CN3Q2352 CAD Models
C4SMM-BJY-CN3Q2352 Part Data Attributes
|
C4SMM-BJY-CN3Q2352
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMM-BJY-CN3Q2352
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |