Part Details for C4SMM-RJY-CS24QBB1 by Cree, Inc.
Overview of C4SMM-RJY-CS24QBB1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C4SMM-RJY-CS24QBB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3091
|
Newark | Any 4 Consecutive Sub-Bins From S2(852Mcd) - T3 (1415Mcd), Bulk Pack, Iron Lead Frame |Cree Led C4SMM-RJY-CS24QBB1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 / $0.0900 | Buy Now |
DISTI #
90-C4SMM-RJY-CS24QBB1-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
C4SMM-RJY-CS24QBB1
|
Avnet Americas | LED Single Color Red 1415mcd 624nm 50mA 2-Pin Through Hole Bulk - Bag (Alt: C4SMM-RJY-CS24QBB1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C4SMMRJYCS24QBB1
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 852-934mcd RoHS: Compliant | 0 |
|
$0.0910 / $0.1300 | Order Now |
DISTI #
C4SMM-RJY-CS24QBB1
|
TTI | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 852-934mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0660 / $0.0970 | Buy Now |
Part Details for C4SMM-RJY-CS24QBB1
C4SMM-RJY-CS24QBB1 CAD Models
C4SMM-RJY-CS24QBB1 Part Data Attributes
|
C4SMM-RJY-CS24QBB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMM-RJY-CS24QBB1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |