There are no models available for this part yet.
Overview of C4SMM-RJY-CS24QBB2 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C4SMM-RJY-CS24QBB2 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH1532
|
Newark | Any 4 Consecutive Sub-Bins From S2(852Mcd) - T3 (1415Mcd), Ammopack, Iron Lead Frame |Cree Led C4SMM-RJY-CS24QBB2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0760 | Buy Now | |
DISTI #
90-C4SMM-RJY-CS24QBB2TB-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0800 / $0.0917 | Buy Now | |
DISTI #
C4SMM-RJY-CS24QBB2
|
Avnet Americas | LED Single Color Red 1415mcd 624nm 50mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMM-RJY-CS24QBB2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
941-C4SMMRJYCS24QBB2
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 852-934mcd RoHS: Compliant | 0 |
|
$0.1080 / $0.1300 | Order Now | |
DISTI #
C4SMM-RJY-CS24QBB2
|
TTI | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 852-934mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1070 | Buy Now |
CAD Models for C4SMM-RJY-CS24QBB2 by Cree, Inc.
Part Data Attributes for C4SMM-RJY-CS24QBB2 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
JESD-609 Code
|
e4
|
Terminal Finish
|
Silver (Ag)
|