Part Details for C4SMN-GJF-CW24Q7C1 by Cree, Inc.
Overview of C4SMN-GJF-CW24Q7C1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMN-GJF-CW24Q7C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMN-GJF-CW24Q7C1
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM W2(3295MCD) - X3 (5440MCD), ANY 1 HUE FROM G7-G9, BULK PACK, IRON LE - Bag (Alt: C4SMN-GJF-CW24Q7C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |
Part Details for C4SMN-GJF-CW24Q7C1
C4SMN-GJF-CW24Q7C1 CAD Models
C4SMN-GJF-CW24Q7C1 Part Data Attributes
|
C4SMN-GJF-CW24Q7C1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMN-GJF-CW24Q7C1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |