Part Details for C4SMN-RJF-CT24QBB2 by Cree, Inc.
Overview of C4SMN-RJF-CT24QBB2 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C4SMN-RJF-CT24QBB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMN-RJF-CT24QBB2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM T2(1205MCD) - U3 (1976MCD), AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C4SMN-RJF-CT24QBB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
C4SMN-RJF-CT24QBB2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM T2(1205MCD) - U3 (1976MCD), AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C4SMN-RJF-CT24QBB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SMN-RJF-CT24QBB2
C4SMN-RJF-CT24QBB2 CAD Models
C4SMN-RJF-CT24QBB2 Part Data Attributes:
|
C4SMN-RJF-CT24QBB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMN-RJF-CT24QBB2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | SILVER |