Part Details for C4SMR-RJY-CS24QBB2 by Cree, Inc.
Overview of C4SMR-RJY-CS24QBB2 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMR-RJY-CS24QBB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1540
|
Newark | Any 4 Consecutive Sub-Bins From S2(852Mcd) - T3 (1415Mcd), Ammo Pack, Iron Lead Frame |Cree Led C4SMR-RJY-CS24QBB2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
90-C4SMR-RJY-CS24QBB2TB-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1000 / $0.1077 | Buy Now |
DISTI #
C4SMR-RJY-CS24QBB2
|
Avnet Americas | LED Single Color Red 1415mcd 624nm 50mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMR-RJY-CS24QBB2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C4SMRRJYCS24QBB2
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 852-1415mcd RoHS: Compliant | 0 |
|
$0.1000 / $0.1400 | Order Now |