Part Details for C503B-AAN-CY0Z0341 by Cree, Inc.
Overview of C503B-AAN-CY0Z0341 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C503B-AAN-CY0Z0341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C503B-AAN-CY0Z0341-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1482 | Buy Now |
DISTI #
941-C503BAANCY0Z0341
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 0 |
|
$0.1130 / $0.1600 | Order Now |
Part Details for C503B-AAN-CY0Z0341
C503B-AAN-CY0Z0341 CAD Models
C503B-AAN-CY0Z0341 Part Data Attributes
|
C503B-AAN-CY0Z0341
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-AAN-CY0Z0341
Cree, Inc.
Single Color LED, Amber, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 8930.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |