Part Details for C503B-ACS-CY0Z0251 by Cree, Inc.
Overview of C503B-ACS-CY0Z0251 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for C503B-ACS-CY0Z0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0860
|
Newark | Led, Round, 5Mm, Amber, 6Cd, 591Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:591Nm, Luminous Intensity:6Cd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Cree Led C503B-ACS-CY0Z0251 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1790 | Buy Now |
DISTI #
C503B-ACS-CY0Z0251-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$0.1343 / $0.1900 | Buy Now |
DISTI #
C503B-ACS-CY0Z0251
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,5860-12000MCD,HUE A2-A5,BULK PACK - Bag (Alt: C503B-ACS-CY0Z0251) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
C503B-ACS-CY0Z0251
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES - Bag (Alt: C503B-ACS-CY0Z0251) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C503BACSCY0Z0251
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 456 |
|
$0.1340 / $0.1800 | Buy Now |
DISTI #
81708828
|
Verical | LED Uni-Color Amber 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2421 | Americas - 500 |
|
$0.1170 / $0.1296 | Buy Now |
DISTI #
C503B-ACS-CY0Z0251
|
TTI | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1250 / $0.1430 | Buy Now |
DISTI #
C503B-ACS-CY0Z0251
|
TME | LED, 5mm, amber, 5860÷12000mcd, 30°, Front: convex, 2.1÷2.6V, 130mW Min Qty: 5 | 490 |
|
$0.1210 / $0.1390 | Buy Now |
Part Details for C503B-ACS-CY0Z0251
C503B-ACS-CY0Z0251 CAD Models
C503B-ACS-CY0Z0251 Part Data Attributes
|
C503B-ACS-CY0Z0251
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-ACS-CY0Z0251
Cree, Inc.
Single Color LED, Amber, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 8930.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |