There are no models available for this part yet.
Overview of C503B-ACS-CY0Z0341-030 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for C503B-ACS-CY0Z0341-030 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R6615
|
Newark | Round 503-B Series Led -Ambercolor, 5860-12000Mcd, hue A3 And A4,bulk Pack, Minimum 30-Degrees Rohs Compliant: Yes |Cree Led C503B-ACS-CY0Z0341-030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.1240 | Buy Now | |
DISTI #
C503B-ACS-CY0Z0341-030-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1617 | Buy Now | |
DISTI #
C503B-ACS-CY0Z0341
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,BULK PACK, MINIMUM 30-DEGREES - Bag (Alt: C503B-ACS-CY0Z0341) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
941-C503BACSCY341030
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
C503B-ACS-CY0Z034130
|
TTI | Standard LEDs - Through Hole AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1620 | Buy Now |
CAD Models for C503B-ACS-CY0Z0341-030 by Cree, Inc.
Part Data Attributes for C503B-ACS-CY0Z0341-030 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Luminous Intensity-Nom
|
8930.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|