Part Details for C503B-ACS-CY0Z0341 by Cree, Inc.
Overview of C503B-ACS-CY0Z0341 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for C503B-ACS-CY0Z0341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0862
|
Newark | Round 503-B Series Led -Ambercolor,5860-12000Mcd, hue A3 And A4,bulk Pack Rohs Compliant: Yes |Cree Led C503B-ACS-CY0Z0341 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
C503B-ACS-CY0Z0341-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1651 | Buy Now |
DISTI #
C503B-ACS-CY0Z0341
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,5860-12000MCD,HUE A3 AND A4,BULK PACK - Bag (Alt: C503B-ACS-CY0Z0341) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
C503B-ACS-CY0Z0341
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,BULK PACK, MINIMUM 30-DEGREES - Bag (Alt: C503B-ACS-CY0Z0341) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C503BACSCY0Z0341
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 0 |
|
Order Now |
Part Details for C503B-ACS-CY0Z0341
C503B-ACS-CY0Z0341 CAD Models
C503B-ACS-CY0Z0341 Part Data Attributes
|
C503B-ACS-CY0Z0341
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-ACS-CY0Z0341
Cree, Inc.
Single Color LED, Amber, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 8930.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |