Part Details for C503B-ACS-CYBZA341-030 by Cree, Inc.
Overview of C503B-ACS-CYBZA341-030 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for C503B-ACS-CYBZA341-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0216
|
Newark | Round 503-B Series Led -Amber Color,6500-10100 Mcd, hue A3 And A4,bulk Pack |Cree Led C503B-ACS-CYBZA341-030 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
C503B-ACS-CYBZA341-030-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1651 | Buy Now |
DISTI #
C503B-ACS-CYBZA341
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,6500-10100 MCD,HUE A3 AND A4,BULK PACK - Bag (Alt: C503B-ACS-CYBZA341) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C503BACSCYBZA341
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
C503B-ACS-CYBZA34130
|
TTI | Standard LEDs - Through Hole AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1000 / $0.1650 | Buy Now |
Part Details for C503B-ACS-CYBZA341-030
C503B-ACS-CYBZA341-030 CAD Models
C503B-ACS-CYBZA341-030 Part Data Attributes
|
C503B-ACS-CYBZA341-030
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-ACS-CYBZA341-030
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |