Part Details for C503B-GAN-CD0E0892 by Cree, Inc.
Overview of C503B-GAN-CD0E0892 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Price & Stock for C503B-GAN-CD0E0892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1543
|
Newark | Round 503-B Series Led -Green Color,32900-64600Mcd, Hue G8 To G9, Ammo Pack |Cree Led C503B-GAN-CD0E0892 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
C503B-GAN-CD0E0892-ND
|
DigiKey | LED GREEN 5MM ROUND T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2431 | Buy Now |
DISTI #
C503B-GAN-CD0E0892
|
Avnet Americas | LED Single Chip Green 535nm 30mA 2-Pin Surface Mount Ammo Pack - Ammo Pack (Alt: C503B-GAN-CD0E0892) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1709 / $0.1921 | Buy Now |
DISTI #
941-C503BGANCD0E0892
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 527nm 5-mmRound 32900-90500mcd RoHS: Compliant | 0 |
|
$0.2430 / $0.3100 | Order Now |
DISTI #
V36:1790_23364021
|
Arrow Electronics | 5-mm Green Round LED Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2212 | Americas - 20000 |
|
$0.0770 / $0.1581 | Buy Now |
DISTI #
C503B-GAN-CD0E0892
|
TTI | Standard LEDs - Through Hole Green LED 527nm 5-mmRound 32900-90500mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1650 / $0.2410 | Buy Now |
DISTI #
C503B-GAN-CD0E0892
|
Avnet Americas | LED Single Chip Green 535nm 30mA 2-Pin Surface Mount Ammo Pack - Ammo Pack (Alt: C503B-GAN-CD0E0892) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1709 / $0.1921 | Buy Now |
DISTI #
C503B-GAN-CD0E0892
|
Avnet Silica | LED Single Chip Green 535nm 30mA 2-Pin Surface Mount Ammo Pack (Alt: C503B-GAN-CD0E0892) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C503B-GAN-CD0E0892
C503B-GAN-CD0E0892 CAD Models
C503B-GAN-CD0E0892 Part Data Attributes:
|
C503B-GAN-CD0E0892
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-GAN-CD0E0892
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |