Part Details for C503B-GAS-CD0E0781 by Cree, Inc.
Overview of C503B-GAS-CD0E0781 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C503B-GAS-CD0E0781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3103
|
Newark | Round 503-B Series Led -Green Color,32900-64600Mcd, Hue G7 To G8, Bulk Pack |Cree Led C503B-GAS-CD0E0781 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2490 | Buy Now |
DISTI #
C503B-GAS-CD0E0781-ND
|
DigiKey | LED GREEN 5MM ROUND T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2614 | Buy Now |
DISTI #
C503B-GAS-CD0E0781
|
Avnet Americas | LED Single Chip Green 530nm 30mA 2-Pin Surface Mount Bulk - Bag (Alt: C503B-GAS-CD0E0781) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1562 / $0.1867 | Buy Now |
DISTI #
941-C503BGASCD0E0781
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 527nm 5-mmRound 32900-64600mcd RoHS: Compliant | 0 |
|
$0.2330 / $0.3000 | Order Now |
DISTI #
C503B-GAS-CD0E0781
|
TTI | Standard LEDs - Through Hole Green LED 527nm 5-mmRound 32900-64600mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1640 / $0.2310 | Buy Now |
DISTI #
C503B-GAS-CD0E0781
|
Avnet Americas | LED Single Chip Green 530nm 30mA 2-Pin Surface Mount Bulk - Bag (Alt: C503B-GAS-CD0E0781) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1562 / $0.1867 | Buy Now |
Part Details for C503B-GAS-CD0E0781
C503B-GAS-CD0E0781 CAD Models
C503B-GAS-CD0E0781 Part Data Attributes:
|
C503B-GAS-CD0E0781
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-GAS-CD0E0781
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |