Part Details for C503B-RBN-CW0Z0AA2 by Cree, Inc.
Overview of C503B-RBN-CW0Z0AA2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C503B-RBN-CW0Z0AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2982
|
Newark | Led, Round, 5Mm, Red, 5Cd, 624Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:5Cd, Viewing Angle:23°, Lens Shape:Round Rohs Compliant: Yes |Cree Led C503B-RBN-CW0Z0AA2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
C503B-RBN-CW0Z0AA2CT-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4942 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RBN-CW0Z0AA2
|
Avnet Americas | FULL RANK, AMMO PACK - Ammo Pack (Alt: C503B-RBN-CW0Z0AA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0971 / $0.1091 | Buy Now |
DISTI #
941-C503BRBNCW0Z0AA2
|
Mouser Electronics | Standard LEDs - Through Hole 23DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant | 3142 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
C503B-RBN-CW0Z0AA2
|
TTI | Standard LEDs - Through Hole 23DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
C503B-RBN-CW0Z0AA2
|
TME | LED, 5mm, red, 3000÷12000mcd, 23°, Front: convex, 2.1÷2.6V, 130mW Min Qty: 5 | 0 |
|
$0.1210 / $0.1390 | RFQ |
Part Details for C503B-RBN-CW0Z0AA2
C503B-RBN-CW0Z0AA2 CAD Models
C503B-RBN-CW0Z0AA2 Part Data Attributes
|
C503B-RBN-CW0Z0AA2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RBN-CW0Z0AA2
Cree, Inc.
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |