Part Details for C503C-RCS-CYCZAAA2 by Cree, Inc.
Overview of C503C-RCS-CYCZAAA2 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C503C-RCS-CYCZAAA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0277
|
Newark | Round 503-C Series Led -Red Color,7200-8200 Mcd, hue Ra, ammo Pack |Cree Led C503C-RCS-CYCZAAA2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
90-C503C-RCS-CYCZAAA2CT-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1385 In Stock |
|
$0.1754 / $0.2300 | Buy Now |
DISTI #
C503C-RCS-CYCZAAA2
|
Avnet Americas | ROUND 503-C SERIES LED -RED COLOR,7200-8200 MCD,HUE RA,AMMO PACK - Ammo Pack (Alt: C503C-RCS-CYCZAAA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C503CRCSCYCZAAA2
|
Mouser Electronics | Standard LEDs - Through Hole Red Round RoHS: Compliant | 38817 |
|
$0.1750 / $0.2200 | Buy Now |
Part Details for C503C-RCS-CYCZAAA2
C503C-RCS-CYCZAAA2 CAD Models
C503C-RCS-CYCZAAA2 Part Data Attributes
|
C503C-RCS-CYCZAAA2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503C-RCS-CYCZAAA2
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |