Part Details for C505MB290-S0600 by Cree, Inc.
Overview of C505MB290-S0600 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for C505MB290-S0600
C505MB290-S0600 CAD Models
C505MB290-S0600 Part Data Attributes
|
C505MB290-S0600
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C505MB290-S0600
Cree, Inc.
Visible LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue-Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.9 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Voltage-Max | 5 V |