-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR07CG104GR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 2%, C0G (NP0), Radial Leaded (Alt: CCR07CG104GR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C512G104G5G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C512G104G5G5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for C512G104G5G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C512G104G5G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C512G104G5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs C512G104G5G5CA |
CCR07CG104GS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs CCR07CG104GS |
CC07CG104G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs CC07CG104G |
CC07CG104GR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | C512G104G5G5CR vs CC07CG104GR |
CC07CG104GM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | C512G104G5G5CR vs CC07CG104GM |
C512G104G5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs C512G104G5G5CS |
CCR07CG104GP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs CCR07CG104GP |
C512G104G5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs C512G104G5G5CM |
CCR07CG104GM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs CCR07CG104GM |
C512G104G5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | C512G104G5G5CR vs C512G104G5G5CP |